New at DigiKey
75009610
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75009620

DigiKey Part Number
2181-75009620-ND
Manufacturer
Manufacturer Product Number
75009620
Description
EPIC KIT H-A 4 BS MAGS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4+Ground Cable and Panel Connector Assembly Side Entry Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Style
Side Entry
Number of Positions
4+Ground
Size
-
Thread Size
-
Termination Style
Screw
Contents
Cable and Panel Connector Assembly
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1546,04000 Kč546,04 Kč
10464,06800 Kč4 640,68 Kč
25435,01080 Kč10 875,27 Kč
50414,25560 Kč20 712,78 Kč
100394,49590 Kč39 449,59 Kč
250369,82324 Kč92 455,81 Kč
500352,19724 Kč176 098,62 Kč
Manufacturers Standard Package
Unit Price without VAT:546,04000 Kč
Unit Price with VAT:660,70840 Kč