Circuit Breaker 2A 400 V AC 125 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker 2A 400 V AC 125 V DC Lever DIN Rail
Siemens 5SY Miniature Circuit Breakers
Siemens 5SJ4 HG Miniature Circuit Breakers

5SJ43028HG42

DigiKey Part Number
3473-5SJ43028HG42-ND
Manufacturer
Manufacturer Product Number
5SJ43028HG42
Description
_MCB 5SJ4 3P 480/277 2A 10K D-TR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker 2A 400 V AC 125 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SJ43028HG42 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
2A
Voltage Rating - AC
400 V
Voltage Rating - DC
125 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, CSA, EAC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 338,74000 Kč5 338,74 Kč
54 424,82400 Kč22 124,12 Kč
104 078,69400 Kč40 786,94 Kč
503 383,03820 Kč169 151,91 Kč
Manufacturers Standard Package
Unit Price without VAT:5 338,74000 Kč
Unit Price with VAT:6 459,87540 Kč