Contact Gold Signal Non-Gendered 18-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

516-294-591

DigiKey Part Number
516-294-591-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
516-294-591
Description
CONTACT NON-GEND SGNL 18-28AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Contact Gold Signal Non-Gendered 18-28 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Signal
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
18-28 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 600
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 80011,44823 Kč20 606,81 Kč
3 60010,90187 Kč39 246,73 Kč
5 40010,59462 Kč57 210,95 Kč
9 00010,21980 Kč91 978,20 Kč
12 6009,98027 Kč125 751,40 Kč
18 0009,73247 Kč175 184,46 Kč
Manufacturers Standard Package
Unit Price without VAT:11,44823 Kč
Unit Price with VAT:13,85236 Kč