
17790000029 | |
|---|---|
DigiKey Part Number | 1195-8081-ND |
Manufacturer | |
Manufacturer Product Number | 17790000029 |
Description | HAR-BUS HM CODING F RAL8011 NUT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Keys For Brown |
Datasheet | Datasheet |
EDA/CAD Models | 17790000029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Coding Keys | |
For Use With/Related Products | - | |
Specifications | Brown |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 29,75400 Kč | 297,54 Kč |
| 25 | 27,87680 Kč | 696,92 Kč |
| 50 | 26,54560 Kč | 1 327,28 Kč |
| 100 | 25,27740 Kč | 2 527,74 Kč |
| 300 | 23,39107 Kč | 7 017,32 Kč |
| 500 | 22,56278 Kč | 11 281,39 Kč |
| 1 000 | 21,48578 Kč | 21 485,78 Kč |
| 2 500 | 20,14111 Kč | 50 352,78 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |











