5SJ41057HG40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5SJ41057HG40
Siemens 5SY Miniature Circuit Breakers
Siemens 5SJ4 HG Miniature Circuit Breakers

5SJ41188HG40

DigiKey Part Number
3473-5SJ41188HG40-ND
Manufacturer
Manufacturer Product Number
5SJ41188HG40
Description
MCB 5SJ4 1P 240V 15A SAME PH 14K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker 15A 400 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SJ41188HG40 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
15A
Voltage Rating - AC
400 V
Voltage Rating - DC
60 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, CSA, EAC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 492,87000 Kč1 492,87 Kč
51 238,24600 Kč6 191,23 Kč
101 142,02600 Kč11 420,26 Kč
50945,11560 Kč47 255,78 Kč
100870,39650 Kč87 039,65 Kč
250833,31728 Kč208 329,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 492,87000 Kč
Unit Price with VAT:1 806,37270 Kč