



5SJ41047HG42 | |
|---|---|
DigiKey Part Number | 3473-5SJ41047HG42-ND |
Manufacturer | |
Manufacturer Product Number | 5SJ41047HG42 |
Description | MCB 5SJ4 1P 277V 4A 10K C-TRIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 4A 400 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SJ41047HG42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, CSA, EAC, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 728,98000 Kč | 1 728,98 Kč |
| 5 | 1 434,03800 Kč | 7 170,19 Kč |
| 10 | 1 322,53800 Kč | 13 225,38 Kč |
| 50 | 1 094,28980 Kč | 54 714,49 Kč |
| 100 | 1 007,65830 Kč | 100 765,83 Kč |
| Unit Price without VAT: | 1 728,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 092,06580 Kč |











