
2196701125 | |
|---|---|
DigiKey Part Number | 900-2196701125-ND |
Manufacturer | |
Manufacturer Product Number | 2196701125 |
Description | MINIFIT-SIGMA F-F 450MM 16 AWG B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Socket Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 20 | 17,59650 Kč | 351,93 Kč |
| 40 | 16,75125 Kč | 670,05 Kč |
| 60 | 16,27700 Kč | 976,62 Kč |
| 100 | 15,70020 Kč | 1 570,02 Kč |
| 260 | 14,67519 Kč | 3 815,55 Kč |
| 500 | 14,01238 Kč | 7 006,19 Kč |
| 1 000 | 13,34339 Kč | 13 343,39 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |











