
Category | 2nd Connector Number of Positions 5 |
Manufacturer Molex | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Orientation Keyed |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 49.2' (15.00m) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 5 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions Loaded All | Color Gray |
1st Connector Shell Size - Insert 1" | Shielding Shielded |
1st Connector Orientation Keyed | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Mounting Type Free Hanging (In-Line) | Usage Industrial Environments |
2nd Connector Type Plug | Base Product Number |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 826,09000 Kč | 8 826,09 Kč |
| 10 | 7 503,76100 Kč | 75 037,61 Kč |
| 25 | 7 271,08680 Kč | 181 777,17 Kč |
| Unit Price without VAT: | 8 826,09000 Kč |
|---|---|
| Unit Price with VAT: | 10 679,56890 Kč |








