



5SJ41047HG40 | |
|---|---|
DigiKey Part Number | 3473-5SJ41047HG40-ND |
Manufacturer | |
Manufacturer Product Number | 5SJ41047HG40 |
Description | MCB 5SJ4 1P 240V 4A SAME PH 14K |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 4A 400 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SJ41047HG40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, CSA, EAC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 589,76000 Kč | 1 589,76 Kč |
| 5 | 1 318,59000 Kč | 6 592,95 Kč |
| 10 | 1 216,12000 Kč | 12 161,20 Kč |
| 50 | 1 006,34600 Kč | 50 317,30 Kč |
| 100 | 926,73620 Kč | 92 673,62 Kč |
| Unit Price without VAT: | 1 589,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 923,60960 Kč |










