5SJ41147HG42
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SJ41018HG42

DigiKey Part Number
3473-5SJ41018HG42-ND
Manufacturer
Manufacturer Product Number
5SJ41018HG42
Description
MCB 5SJ4 1P 277V 1A 10K D-TRIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker 1A 400 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SJ41018HG42 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
1A
Voltage Rating - AC
400 V
Voltage Rating - DC
60 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, EAC, UL489, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 566,75000 Kč1 566,75 Kč
51 299,58400 Kč6 497,92 Kč
101 198,58700 Kč11 985,87 Kč
50991,87180 Kč49 593,59 Kč
100913,42050 Kč91 342,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 566,75000 Kč
Unit Price with VAT:1 895,76750 Kč