


BMI0703T26A | |
|---|---|
DigiKey Part Number | 4008-BMI0703T26A-ND |
Manufacturer | |
Manufacturer Product Number | BMI0703T26A |
Description | MOT 1P 70MM IP65 640W NKY ENC SG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | BMI0703T26A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | * | |
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 731,52000 Kč | 25 731,52 Kč |
| Unit Price without VAT: | 25 731,52000 Kč |
|---|---|
| Unit Price with VAT: | 31 135,13920 Kč |









