
3VA99770KC00 | |
|---|---|
DigiKey Part Number | 3473-3VA99770KC00-ND |
Manufacturer | |
Manufacturer Product Number | 3VA99770KC00 |
Description | BREAKER 3VA PI DO POS SWITCH COM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Communication Link 3VA Draw-out Units |
Datasheet | Datasheet |
EDA/CAD Models | 3VA99770KC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Communication Link | |
For Use With/Related Products | 3VA Draw-out Units |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 131,98000 Kč | 27 131,98 Kč |
| Unit Price without VAT: | 27 131,98000 Kč |
|---|---|
| Unit Price with VAT: | 32 829,69580 Kč |











