
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HB6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 2.283" L x 1.614" W x 2.795" H (58.00mm x 41.00mm x 71.00mm) | |
Housing Color | Silver | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Die Cast | |
Housing Finish | Nickel | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 108,49000 Kč | 1 108,49 Kč |
| Unit Price without VAT: | 1 108,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 341,27290 Kč |











