
964328-1 | |
|---|---|
DigiKey Part Number | 17-964328-1TR-ND - Tape & Reel (TR) 17-964328-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 964328-1 |
Description | CONN SOCKET 11-13AWG CRIMP TIN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 11-13 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 964328-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 11-13 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 8,71800 Kč | 87,18 Kč |
| 25 | 8,16720 Kč | 204,18 Kč |
| 50 | 7,77920 Kč | 388,96 Kč |
| 100 | 7,40790 Kč | 740,79 Kč |
| 250 | 6,94236 Kč | 1 735,59 Kč |
| 500 | 6,61036 Kč | 3 305,18 Kč |
| 1 000 | 6,29461 Kč | 6 294,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 6,09299 Kč | 12 795,28 Kč |
| 4 200 | 5,80205 Kč | 24 368,61 Kč |
| 6 300 | 5,63847 Kč | 35 522,36 Kč |
| 10 500 | 5,43896 Kč | 57 109,08 Kč |
| 14 700 | 5,31141 Kč | 78 077,73 Kč |
| 21 000 | 5,17953 Kč | 108 770,13 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |



