Tab Contact Tin 11-13 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

964308-1

DigiKey Part Number
17-964308-1TR-ND - Tape & Reel (TR)
17-964308-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
964308-1
Description
CONN TAB 11-13AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 11-13 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
964308-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Tab
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
11-13 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,84000 Kč10,84 Kč
109,21800 Kč92,18 Kč
258,63400 Kč215,85 Kč
508,22540 Kč411,27 Kč
1007,82920 Kč782,92 Kč
2507,33864 Kč1 834,66 Kč
5006,98784 Kč3 493,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 6006,56570 Kč10 505,12 Kč
3 2006,25222 Kč20 007,10 Kč
4 8006,07590 Kč29 164,32 Kč
8 0005,86087 Kč46 886,96 Kč
11 2005,72344 Kč64 102,53 Kč
16 0005,58131 Kč89 300,96 Kč
Manufacturers Standard Package
Unit Price without VAT:10,84000 Kč
Unit Price with VAT:13,11640 Kč