
3VA94740JE23 | |
|---|---|
DigiKey Part Number | 3473-3VA94740JE23-ND |
Manufacturer | |
Manufacturer Product Number | 3VA94740JE23 |
Description | BREAKER 3VA5,6 400600A 2 WIRE CU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block 3VA5/6 400/600 |
Datasheet | Datasheet |
EDA/CAD Models | 3VA94740JE23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Terminal Block | |
For Use With/Related Products | 3VA5/6 400/600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52 492,90000 Kč | 52 492,90 Kč |
| Unit Price without VAT: | 52 492,90000 Kč |
|---|---|
| Unit Price with VAT: | 63 516,40900 Kč |







