
RAC03-24SK/SMT-R | |
|---|---|
DigiKey Part Number | 945-RAC03-24SK/SMT-RTR-ND - Tape & Reel (TR) 945-RAC03-24SK/SMT-RCT-ND - Cut Tape (CT) 945-RAC03-24SK/SMT-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAC03-24SK/SMT-R |
Description | AC/DC CONVERTER 24V 3W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 125mA 85 ~ 265 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Recom Power | Features PFC, Universal Input |
Series | Operating Temperature -40°C ~ 80°C (With Derating) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 77% |
Part Status Active | Mounting Type Surface Mount |
Type Enclosed | Package / Case 20-SMD Module, 10 Leads |
Number of Outputs 1 | Size / Dimension 1.09" L x 0.93" W x 0.81" H (27.7mm x 23.7mm x 20.6mm) |
Voltage - Input 85 ~ 265 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus, FCC |
Voltage - Output 1 24V | Standard Number 60335-1; 62368-1 |
Current - Output (Max) 125mA | Line Regulation ±2.5% |
Power (Watts) 3 W | Load Regulation 2.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,11000 Kč | 200,11 Kč |
| 5 | 182,76600 Kč | 913,83 Kč |
| 10 | 175,79500 Kč | 1 757,95 Kč |
| 25 | 166,99280 Kč | 4 174,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 160,63060 Kč | 8 031,53 Kč |
| 100 | 154,50960 Kč | 15 450,96 Kč |
| 150 | 151,03720 Kč | 22 655,58 Kč |
| 250 | 146,77436 Kč | 36 693,59 Kč |
| 350 | 144,03189 Kč | 50 411,16 Kč |
| 500 | 141,18048 Kč | 70 590,24 Kč |
| Unit Price without VAT: | 200,11000 Kč |
|---|---|
| Unit Price with VAT: | 242,13310 Kč |









