3UG46311AW30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3UG46311AA30

DigiKey Part Number
3473-3UG46311AA30-ND
Manufacturer
Manufacturer Product Number
3UG46311AA30
Description
DIGITAL MONITORING RELAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC/DC 24VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
3UG46311AA30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Voltage Sensing AC/DC
Trip Status
-
Trip Range
0.1 ~ 60V AC/DC
Delay Time
0.1 Sec ~ 20 Sec
Voltage - Supply
24VAC/DC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
-
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 104,59000 Kč7 104,59 Kč
Manufacturers Standard Package
Unit Price without VAT:7 104,59000 Kč
Unit Price with VAT:8 596,55390 Kč