
1554MPB2D | |
|---|---|
DigiKey Part Number | 164-1554MPB2D-ND |
Manufacturer | |
Manufacturer Product Number | 1554MPB2D |
Description | BOX PLASTIC GRAY 6.3"L X 3.54"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 6.299" L x 3.543" W (160.00mm x 90.00mm) X 3.560" (90.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 3.543" W (160.00mm x 90.00mm) | |
Height | 3.560" (90.42mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,29000 Kč | 655,29 Kč |
| Unit Price without VAT: | 655,29000 Kč |
|---|---|
| Unit Price with VAT: | 792,90090 Kč |










