1904804.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1904804

DigiKey Part Number
277-1904804-ND
Manufacturer
Manufacturer Product Number
1904804
Description
ZFKDSA 1-V-3 81- 6
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1904804 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.150" (3.81mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
-
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5066,70320 Kč3 335,16 Kč
Manufacturers Standard Package
Unit Price without VAT:66,70320 Kč
Unit Price with VAT:80,71087 Kč