
3UG45012AW30 | |
|---|---|
DigiKey Part Number | 3473-3UG45012AW30-ND |
Manufacturer | |
Manufacturer Product Number | 3UG45012AW30 |
Description | ANALOG MONITORING RELAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level 24 ~ 240VAC/DC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Sensitivity | 2kOhm ~ 200kOhm | |
Features | Adjustable Sensitivity | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | - | |
Contact Rating @ Voltage | 4A @ 400VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 421,81000 Kč | 7 421,81 Kč |
| Unit Price without VAT: | 7 421,81000 Kč |
|---|---|
| Unit Price with VAT: | 8 980,39010 Kč |










