
2151700802 | |
|---|---|
DigiKey Part Number | 900-2151700802-ND |
Manufacturer | |
Manufacturer Product Number | 2151700802 |
Description | CABLE ASSY. 8 CKT PICO-CLASP 300 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Lock | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,59000 Kč | 111,59 Kč |
| 10 | 94,83900 Kč | 948,39 Kč |
| 25 | 88,89760 Kč | 2 222,44 Kč |
| 50 | 84,65000 Kč | 4 232,50 Kč |
| 100 | 80,60720 Kč | 8 060,72 Kč |
| 250 | 75,56176 Kč | 18 890,44 Kč |
| 500 | 71,95690 Kč | 35 978,45 Kč |
| 1 000 | 68,52539 Kč | 68 525,39 Kč |
| 2 500 | 64,24030 Kč | 160 600,75 Kč |
| Unit Price without VAT: | 111,59000 Kč |
|---|---|
| Unit Price with VAT: | 135,02390 Kč |










