


2153431224 | |
|---|---|
DigiKey Part Number | 900-2153431224-ND |
Manufacturer | |
Manufacturer Product Number | 2153431224 |
Description | MINI-FIT JR. M-S 300MM 16 AWG BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Pin to Cable (Round) Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,58000 Kč | 27,58 Kč |
| 10 | 23,36600 Kč | 233,66 Kč |
| 25 | 21,90040 Kč | 547,51 Kč |
| 50 | 20,85640 Kč | 1 042,82 Kč |
| 100 | 19,85860 Kč | 1 985,86 Kč |
| 250 | 18,61324 Kč | 4 653,31 Kč |
| 500 | 17,72452 Kč | 8 862,26 Kč |
| 1 000 | 16,87831 Kč | 16 878,31 Kč |
| 2 500 | 15,82177 Kč | 39 554,43 Kč |
| Unit Price without VAT: | 27,58000 Kč |
|---|---|
| Unit Price with VAT: | 33,37180 Kč |










