Liquid Level Controller High/Low Level 24VAC/DC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3UG45011AA30

DigiKey Part Number
3473-3UG45011AA30-ND
Manufacturer
Manufacturer Product Number
3UG45011AA30
Description
ANALOG MONITORING RELAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Level Controller High/Low Level 24VAC/DC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
3UG45011AA30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
High/Low Level
Voltage - Supply
24VAC/DC
Sensitivity
2kOhm ~ 200kOhm
Features
Adjustable Sensitivity
Distance - Control To Sensor (Max)
-
Output Type
Relay
Contact Form
-
Contact Rating @ Voltage
4A @ 400VAC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 353,73000 Kč6 353,73 Kč
105 308,38900 Kč53 083,89 Kč
254 985,01880 Kč124 625,47 Kč
Manufacturers Standard Package
Unit Price without VAT:6 353,73000 Kč
Unit Price with VAT:7 688,01330 Kč