
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 135°C | |
Length - Lead Wire | 1.30" (33.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,79000 Kč | 35,79 Kč |
| 5 | 31,61800 Kč | 158,09 Kč |
| 10 | 30,10200 Kč | 301,02 Kč |
| 25 | 28,29960 Kč | 707,49 Kč |
| 50 | 27,07040 Kč | 1 353,52 Kč |
| 100 | 25,94620 Kč | 2 594,62 Kč |
| 500 | 23,68630 Kč | 11 843,15 Kč |
| 1 000 | 22,84493 Kč | 22 844,93 Kč |
| 5 000 | 21,15180 Kč | 105 759,00 Kč |
| Unit Price without VAT: | 35,79000 Kč |
|---|---|
| Unit Price with VAT: | 43,30590 Kč |











