
ZBY4101C0 | |
|---|---|
DigiKey Part Number | 4008-ZBY4101C0-ND |
Manufacturer | |
Manufacturer Product Number | ZBY4101C0 |
Description | LEGEND HOLDER 30 X 40MM-LEGEND-E |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Holder |
Datasheet | Datasheet |
EDA/CAD Models | ZBY4101C0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Holder | |
For Use With/Related Products | Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,15300 Kč | 411,53 Kč |
| Unit Price without VAT: | 41,15300 Kč |
|---|---|
| Unit Price with VAT: | 49,79513 Kč |











