MFG_3SU14001AA103DA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_3SU14001AA103DA0
3SU14001AA103DA0
3SU14001AA103DA0

3SU14001AA103DA0

DigiKey Part Number
3473-3SU14001AA103DA0-ND
Manufacturer
Manufacturer Product Number
3SU14001AA103DA0
Description
CONTACT BLK DPST-NO 10A 110V/24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Contact Block DPST-NO 10A @ 110VAC/24VDC
Datasheet
 Datasheet
EDA/CAD Models
3SU14001AA103DA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO
Requires
Switch Body
Termination Style
Spring Terminal
Contact Rating @ Voltage
10A @ 110VAC/24VDC
(Select First, Then Apply Filters) Compatible Series
Siemens, 3SU1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 158,59000 Kč1 158,59 Kč
10999,37000 Kč9 993,70 Kč
25942,04640 Kč23 551,16 Kč
50900,79260 Kč45 039,63 Kč
100861,27340 Kč86 127,34 Kč
250811,55916 Kč202 889,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 158,59000 Kč
Unit Price with VAT:1 401,89390 Kč