
1404529 | |
|---|---|
DigiKey Part Number | 277-1404529-ND |
Manufacturer | |
Manufacturer Product Number | 1404529 |
Description | QPD PSK 5X2 5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective Transparent, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Plastic | |
Features | - | |
Color | Transparent, White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,57600 Kč | 275,76 Kč |
| Unit Price without VAT: | 27,57600 Kč |
|---|---|
| Unit Price with VAT: | 33,36696 Kč |









