
3RP25761NW30 | |
|---|---|
DigiKey Part Number | 3473-3RP25761NW30-ND |
Manufacturer | |
Manufacturer Product Number | 3RP25761NW30 |
Description | RELAY TIME DELAY 60SEC 3A 250V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Star Delta Controller Time Delay Relay SPST-NO (1 Form A) 3 Sec ~ 60 Sec Delay 3A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RP25761NW30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Star Delta Controller | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 3 Sec ~ 60 Sec | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Voltage - Supply | 12 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 307,38000 Kč | 3 307,38 Kč |
| 10 | 2 944,83200 Kč | 29 448,32 Kč |
| 25 | 2 811,71600 Kč | 70 292,90 Kč |
| 50 | 2 714,94060 Kč | 135 747,03 Kč |
| Unit Price without VAT: | 3 307,38000 Kč |
|---|---|
| Unit Price with VAT: | 4 001,92980 Kč |









