
2896102 | |
|---|---|
DigiKey Part Number | 277-14763-ND |
Manufacturer | |
Manufacturer Product Number | 2896102 |
Description | TRANSPARENT COVER INSTAL HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 0.701" W (17.80mm) Clear |
Datasheet | Datasheet |
EDA/CAD Models | 2896102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | BC 17.8 Housing System | |
Size / Dimension | 0.701" W (17.80mm) | |
Color | Clear | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,07000 Kč | 115,07 Kč |
| Unit Price without VAT: | 115,07000 Kč |
|---|---|
| Unit Price with VAT: | 139,23470 Kč |










