
1414724 | |
|---|---|
DigiKey Part Number | 277-1414724-ND |
Manufacturer | |
Manufacturer Product Number | 1414724 |
Description | QPD PSK 3/4X1 5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | QPD Quickon Connectors | |
Shell Size - Insert | - | |
Material | Plastic | |
Features | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,30800 Kč | 233,08 Kč |
| Unit Price without VAT: | 23,30800 Kč |
|---|---|
| Unit Price with VAT: | 28,20268 Kč |










