LED Panel Indicator Green Diffused 110V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU11036AA401AA0

DigiKey Part Number
3473-3SU11036AA401AA0-ND
Manufacturer
Manufacturer Product Number
3SU11036AA401AA0
Description
LED PNL IND GRN DIF 22MM SRW TER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 110V Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
3SU11036AA401AA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
AC
Voltage
110V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.88" (22.30mm)
Lens Size
22.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
1350mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 497,92000 Kč1 497,92 Kč
101 258,36900 Kč12 583,69 Kč
1001 120,60100 Kč112 060,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 497,92000 Kč
Unit Price with VAT:1 812,48320 Kč