
3SU14011BC201AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU14011BC201AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU14011BC201AA0 |
Description | CONFIG SWITCH LAMP SOCKET 110V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp Lamp Socket 110V |
Datasheet | Datasheet |
EDA/CAD Models | 3SU14011BC201AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lamp Socket | |
Color | - | |
Voltage | 110V | |
(Select First, Then Apply Filters) Compatible Series | 3SU1 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 171,90000 Kč | 1 171,90 Kč |
| 10 | 1 010,84400 Kč | 10 108,44 Kč |
| 25 | 952,85560 Kč | 23 821,39 Kč |
| 50 | 911,13260 Kč | 45 556,63 Kč |
| 100 | 871,15240 Kč | 87 115,24 Kč |
| 250 | 820,86220 Kč | 205 215,55 Kč |
| Unit Price without VAT: | 1 171,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 417,99900 Kč |

