
K10F003UCH | |
|---|---|
DigiKey Part Number | 4008-K10F003UCH-ND |
Manufacturer | |
Manufacturer Product Number | K10F003UCH |
Description | SWITCH SELECT 3POS 3PDT 6A 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position 3PDT 6A (AC), 10A (DC) 120 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | K10F003UCH Models |
Category | Voltage Rating - AC 120 V |
Manufacturer Schneider Electric | Voltage Rating - DC 24 V |
Series | Illumination Non-Illuminated |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Standard | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant |
Circuit 3PDT | Operating Temperature -20°C ~ 55°C |
Number of Positions 3 | Mechanical Life 1,000,000 Cycles |
Switch Function On-Off-On | Electrical Life 100,000,000 Cycles |
Current Rating (Amps) 6A (AC), 10A (DC) | Approval Agency cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 460,78000 Kč | 4 460,78 Kč |
| Unit Price without VAT: | 4 460,78000 Kč |
|---|---|
| Unit Price with VAT: | 5 397,54380 Kč |


