MFG_3SU11002BF601MA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU11002BF601MA0

DigiKey Part Number
3473-3SU11002BF601MA0-ND
Manufacturer
Manufacturer Product Number
3SU11002BF601MA0
Description
SWITCH SELECT 2POS DPST 10A 500V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position DPST-NO/NC 10A (AC/DC) 500 V Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
3SU11002BF601MA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Standard
Circuit
DPST-NO/NC
Number of Positions
2
Switch Function
On-Off, Off-On
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
500 V
Voltage Rating - DC
500 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.30mm Dia
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
49.70mm
Mechanical Life
1,000,000 Cycles
Electrical Life
10,000,000 Cycles
Approval Agency
CCC, CE, CSA, EAC, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 525,07000 Kč1 525,07 Kč
101 315,37200 Kč13 153,72 Kč
251 239,86200 Kč30 996,55 Kč
501 185,51080 Kč59 275,54 Kč
1001 133,43940 Kč113 343,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1 525,07000 Kč
Unit Price with VAT:1 845,33470 Kč