100 MHz Bench, Digital Oscilloscopes USB Interface LCD - Color Display 4 Analog, 16 Digital Channel 400V Record, Playback, Save, Trend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz Bench, Digital Oscilloscopes USB Interface LCD - Color Display 4 Analog, 16 Digital Channel 400V Record, Playback, Save, Trend
T3DSO2000HD Oscilloscope Overview

T3DSO2104HD-MS

DigiKey Part Number
1133-T3DSO2104HD-MS-ND
Manufacturer
Manufacturer Product Number
T3DSO2104HD-MS
Description
TELEDYNE LECROY, 100 MHZ, 2 GS/S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 MHz Bench, Digital Oscilloscopes USB Interface LCD - Color Display 4 Analog, 16 Digital Channel 400V Record, Playback, Save, Trend
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
Packaging
Box
Part Status
Active
Type
Bench, Digital
Bandwidth
100 MHz
Channels
4 Analog, 16 Digital
Display Type
LCD - Color
Interface
USB
Memory Size
200Mpts
Function
Record, Playback, Save, Trend
Probe Type
Passive (4)
Sampling Rate (Per Second)
2G
Input Impedance
1M - 16pF
Rise Time (Typ)
3.5 ns
Voltage - Input (Max)
400V
Voltage - Supply
100 ~ 240VAC
Includes
Passive Probes, Power Cord, USB Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1124 098,81000 Kč124 098,81 Kč
Manufacturers Standard Package
Unit Price without VAT:124 098,81000 Kč
Unit Price with VAT:150 159,56010 Kč