
3SU10501BD400AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10501BD400AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10501BD400AA0 |
Description | CONFIG SW BODY MUSH PB NON-ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10501BD400AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Mushroom | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 774,20000 Kč | 774,20 Kč |
| 10 | 667,96700 Kč | 6 679,67 Kč |
| 25 | 629,71320 Kč | 15 742,83 Kč |
| 50 | 602,17640 Kč | 30 108,82 Kč |
| 100 | 575,79670 Kč | 57 579,67 Kč |
| 250 | 542,61352 Kč | 135 653,38 Kč |
| Unit Price without VAT: | 774,20000 Kč |
|---|---|
| Unit Price with VAT: | 936,78200 Kč |











