
1310-1028-05 | |
|---|---|
DigiKey Part Number | 4414-1310-1028-05-ND |
Manufacturer | |
Manufacturer Product Number | 1310-1028-05 |
Description | M22 PANEL CONNECTOR TO CABLE 2XU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female (2) to A Male (2) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Blue | |
Features | Industrial Environments - IP64/IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 757,61000 Kč | 757,61 Kč |
| 10 | 643,92500 Kč | 6 439,25 Kč |
| 30 | 595,90933 Kč | 17 877,28 Kč |
| 50 | 574,82440 Kč | 28 741,22 Kč |
| 100 | 547,41160 Kč | 54 741,16 Kč |
| 250 | 513,18356 Kč | 128 295,89 Kč |
| Unit Price without VAT: | 757,61000 Kč |
|---|---|
| Unit Price with VAT: | 916,70810 Kč |











