



1-1337452-0 | |
|---|---|
DigiKey Part Number | A101971-ND |
Manufacturer | |
Manufacturer Product Number | 1-1337452-0 |
Description | CONN BNC JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 1-1337452-0 Models |
Category | Number of Ports 1 |
Mfr | Features Isolated |
Series | Housing Color Silver, White |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Acrylonitrile Butadiene Styrene (ABS) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 60°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,72000 Kč | 124,72 Kč |
| 10 | 105,96700 Kč | 1 059,67 Kč |
| 25 | 99,32240 Kč | 2 483,06 Kč |
| 50 | 94,57960 Kč | 4 728,98 Kč |
| 100 | 90,06240 Kč | 9 006,24 Kč |
| 250 | 84,42472 Kč | 21 106,18 Kč |
| 500 | 80,39712 Kč | 40 198,56 Kč |
| 1 000 | 76,56263 Kč | 76 562,63 Kč |
| 2 500 | 71,77520 Kč | 179 438,00 Kč |
| Unit Price without VAT: | 124,72000 Kč |
|---|---|
| Unit Price with VAT: | 150,91120 Kč |











