
3SU10010BB400AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10010BB400AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10010BB400AA0 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10010BB400AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,07000 Kč | 302,07 Kč |
| 10 | 260,78800 Kč | 2 607,88 Kč |
| 25 | 245,88080 Kč | 6 147,02 Kč |
| 50 | 235,16640 Kč | 11 758,32 Kč |
| 100 | 224,89610 Kč | 22 489,61 Kč |
| 250 | 211,97772 Kč | 52 994,43 Kč |
| 500 | 202,67992 Kč | 101 339,96 Kč |
| 1 000 | 193,77304 Kč | 193 773,04 Kč |
| Unit Price without VAT: | 302,07000 Kč |
|---|---|
| Unit Price with VAT: | 365,50470 Kč |











