Switch 3PST-2NC/1NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch 3PST-2NC/1NO Chassis Mount
3SE52320LK15

3SE52320LK15

DigiKey Part Number
3473-3SE52320LK15-ND
Manufacturer
Manufacturer Product Number
3SE52320LK15
Description
SIRIUS POSITION SWITCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch 3PST-2NC/1NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Circuit
3PST-2NC/1NO
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
24 V
Actuator Type
Side Rotary, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
15,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 035,20000 Kč3 035,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3 035,20000 Kč
Unit Price with VAT:3 672,59200 Kč