
161-64013 | |
|---|---|
DigiKey Part Number | 1436-161-64013-ND |
Manufacturer | |
Manufacturer Product Number | 161-64013 |
Description | HELAWRAP, MOUNTING BASE WITH ADH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Mounting Base For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Base | |
For Use With/Related Products | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 1 487,82450 Kč | 59 512,98 Kč |
| Unit Price without VAT: | 1 487,82450 Kč |
|---|---|
| Unit Price with VAT: | 1 800,26765 Kč |











