MFG_3SE51120BB01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SE51120LB01

DigiKey Part Number
3473-3SE51120LB01-ND
Manufacturer
Manufacturer Product Number
3SE51120LB01
Description
SWITCH LIMIT 3PST 6A 125V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch 3PST-2NC/1NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Circuit
3PST-2NC/1NO
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Features
-
Operating Force
2039gf
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
15,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 434,73000 Kč3 434,73 Kč
Manufacturers Standard Package
Unit Price without VAT:3 434,73000 Kč
Unit Price with VAT:4 156,02330 Kč