10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5035521022

DigiKey Part Number
23-5035521022TR-ND - Tape & Reel (TR)
23-5035521022CT-ND - Cut Tape (CT)
23-5035521022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5035521022
Description
CONN PLUG 10POS SMD GOLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5035521022 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Pick and Place, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
0.7mm
Connector Type
Plug, Outer Shroud Contacts
Height Above Board
0.023" (0.59mm)
Number of Positions
10
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 535
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25013,24888 Kč3 312,22 Kč
50012,61560 Kč6 307,80 Kč
75012,25975 Kč9 194,81 Kč
1 25011,82557 Kč14 781,96 Kč
1 75011,54806 Kč20 209,10 Kč
2 50011,31792 Kč28 294,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1017,93200 Kč179,32 Kč
2516,79840 Kč419,96 Kč
5016,00040 Kč800,02 Kč
10015,23400 Kč1 523,40 Kč
25014,27864 Kč3 569,66 Kč
50013,59662 Kč6 798,31 Kč
1 00012,94737 Kč12 947,37 Kč
2 50012,20404 Kč30 510,10 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1019,25500 Kč192,55 Kč
2517,32760 Kč433,19 Kč
5016,05920 Kč802,96 Kč
10014,94010 Kč1 494,01 Kč
25013,65708 Kč3 414,27 Kč
50012,81886 Kč6 409,43 Kč
1 00012,07994 Kč12 079,94 Kč
2 50011,23620 Kč28 090,50 Kč
Manufacturers Standard Package
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč