IKKP200C/128GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IKKP200C/128GB
IKKP200C/128GB

IKKP200C/128GB

DigiKey Part Number
6318-IKKP200C/128GB-ND
Manufacturer
Kingston Technology
Manufacturer Product Number
IKKP200C/128GB
Description
USB FLASH DRV 128GB FLASH USB3.0
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB Flash Drive 128GB FLASH USB 3.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Memory Size
Memory Type
FLASH
Type
Speed - Read
-
Speed - Write
-
Operating Temperature
0°C ~ 50°C
Size / Dimension
74.00mm L x 18.00mm W x 8.00mm H
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
17 436,54000 Kč7 436,54 Kč
126 793,69417 Kč81 524,33 Kč
286 582,86143 Kč184 320,12 Kč
Unit Price without VAT:7 436,54000 Kč
Unit Price with VAT:8 998,21340 Kč