



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, CSA, EAC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 301,20000 Kč | 12 301,20 Kč |
| 5 | 10 187,23200 Kč | 50 936,16 Kč |
| 10 | 9 385,64800 Kč | 93 856,48 Kč |
| Unit Price without VAT: | 12 301,20000 Kč |
|---|---|
| Unit Price with VAT: | 14 884,45200 Kč |









