
GBI20M | |
|---|---|
DigiKey Part Number | 4878-GBI20M-ND |
Manufacturer | |
Manufacturer Product Number | GBI20M |
Description | BRIDGE RECT 1PHASE 1KV 3.6A GBI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBI |
Datasheet | Datasheet |
EDA/CAD Models | GBI20M Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 10 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBI |
Technology Standard | Supplier Device Package GBI |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 3.6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBI20M | Diotec Semiconductor | 490 | 4878-GBI20M-ND | 1,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 21,01900 Kč | 210,19 Kč |
| 100 | 14,02250 Kč | 1 402,25 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |











