3RV20314WA10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3RV20314WA10
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RV20314WA10

DigiKey Part Number
3473-3RV20314WA10-ND
Manufacturer
Manufacturer Product Number
3RV20314WA10
Description
MSP S2 CLASS 10 42-52A SCREW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 52A 690 V AC DC Rotary DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal
Current Rating (Amps)
52A
Voltage Rating - AC
690 V
Actuator Type
Rotary
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
ATEX, CCC, CSA, EAC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 360,56000 Kč12 360,56 Kč
510 236,40400 Kč51 182,02 Kč
109 430,94700 Kč94 309,47 Kč
Manufacturers Standard Package
Unit Price without VAT:12 360,56000 Kč
Unit Price with VAT:14 956,27760 Kč