Terminal Block Connector 4 Position Ground, Earth Gray 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282-638

DigiKey Part Number
2946-282-638-ND
Manufacturer
Manufacturer Product Number
282-638
Description
GROUND CONDUCTOR DISCONNECT TERM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Ground, Earth Gray 10-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
282-638 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
16.0mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
Diode, Resistor
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
12mm ~ 13mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 963,33000 Kč1 963,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 963,33000 Kč
Unit Price with VAT:2 375,62930 Kč