
690716-3 | |
|---|---|
DigiKey Part Number | 690716-3-ND |
Manufacturer | |
Manufacturer Product Number | 690716-3 |
Description | WIRE CRIMPER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Crimper for Ocean Applicators |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Crimper | |
For Use With/Related Products | Ocean Applicators | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 228,73000 Kč | 4 228,73 Kč |
| 5 | 3 919,67800 Kč | 19 598,39 Kč |
| 10 | 3 793,73600 Kč | 37 937,36 Kč |
| 25 | 3 633,60040 Kč | 90 840,01 Kč |
| Unit Price without VAT: | 4 228,73000 Kč |
|---|---|
| Unit Price with VAT: | 5 116,76330 Kč |











